The EPM7128BFC100-4 is a 100-pin commercial temperature field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. This FPGA has a maximum clock frequency of 243.9MHz and features 84 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128BFC100-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 243.9 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128BFC100-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.