The EPM7128BFC256-7 is a commercial temperature FPGA from Altera, featuring 256 terminals and a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 2.375 to 2.625 volts and a maximum clock frequency of 243.9 MHz. The device is packaged in a 17mm x 17mm S-PBGA-B256 package and has 100 I/O lines. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128BFC256-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 243.9 |
| Number of I/O Lines | 100 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128BFC256-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.