The EPM7128BFI256-7 is an industrial-grade field-programmable gate array (FPGA) with 256 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 2.625V. The device has a maximum clock frequency of 243.9MHz and features 100 I/O lines. It is packaged in a 17x17mm S-PBGA-B256 package, suitable for bottom-terminal mounting.
Sign in to ask questions about the Altera EPM7128BFI256-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128BFI256-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 243.9 |
| Number of I/O Lines | 100 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128BFI256-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.