The EPM7128BUC49-10 is a commercial-grade field-programmable gate array (FPGA) from Altera, featuring 49 terminals and 41 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The device has a maximum clock frequency of 94.3 MHz and is packaged in a 7x7mm LFBGA, BGA49 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 49 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 7 |
| Length | 7 |
| Pin Count | 49 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 94.3 |
| Number of I/O Lines | 41 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |