The EPM7128ELC84-15 is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device operates within a supply voltage range of 4.75V to 5.25V and has a maximum clock frequency of 100MHz. It also has 68 I/O lines and is available in a plastic LCC-84 package.
Altera EPM7128ELC84-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128ELC84-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.