The EPM7128SLC84-15N is a commercial-grade, 5V-powered field-programmable gate array (FPGA) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 84 terminals in a quad-terminal position and has a JEDEC package code of S-PQCC-J84. The device measures 29.3116mm in width and length and has a pin count of 84. It operates within a supply voltage range of 4.75V to 5.25V and can handle clock frequencies up to 100MHz. The EPM7128SLC84-15N is designed for use in a variety of applications and is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128SLC84-15N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SLC84-15N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.