The EPM7128SLC84-6N is an 84-terminal FPGA from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can handle clock frequencies up to 166.7 MHz and features 68 I/O lines. It is packaged in a quad flat package with a JEDEC code of S-PQCC-J84 and dimensions of 29.3116mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128SLC84-6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SLC84-6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.