The EPM7128SLI84-10 is an industrial-grade field-programmable gate array (FPGA) from Altera. It features 84 terminals in a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It can handle clock frequencies up to 125MHz and has 68 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128SLI84-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SLI84-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.