The EPM7128SLI84-10N is an industrial temperature FPGA with 84 terminals in a quad flat package. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a maximum clock frequency of 125 MHz and 68 I/O lines. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The FPGA is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128SLI84-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SLI84-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.