The EPM7128SQC100-10 is a commercial temperature FPGA from Altera, available in a 100-pin QFP package. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a maximum clock frequency of 125MHz. The device features 84 I/O lines and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128SQC100-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SQC100-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.