The EPM7128SQC100-6N is a commercial temperature FPGA from Altera with 100 terminals in a quad terminal position. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 166.7 MHz. The device has 84 I/O lines and is packaged in a 14 x 20 mm QFP package with a 0.7 x 0.9 mm pitch. It requires a supply voltage of 4.75 to 5.25 volts.
Altera EPM7128SQC100-6N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SQC100-6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.