The EPM7128SQC160-7 is a commercial temperature range FPGA with 160 terminals in a quad terminal position. It operates at a supply voltage of 4.75 to 5.25V and has a maximum clock frequency of 166.7 MHz. The device is packaged in a 28x28mm plastic quad flatpack. It is suitable for use in applications with operating temperatures ranging from 0 to 70 degrees Celsius.
Altera EPM7128SQC160-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 100 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128SQC160-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.