The EPM7128STC100-10FN is a commercial-grade FPGA from Altera, featuring a 100-pin quad flat package and operating within a temperature range of 0 to 70 degrees Celsius. It can handle a maximum supply voltage of 5.25V and a minimum of 4.75V, with a nominal voltage of 5V. The device supports a maximum clock frequency of 125MHz and has 84 I/O lines available.
Altera EPM7128STC100-10FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.