The EPM7128STC100-15F is a commercial temperature grade field-programmable gate array (FPGA) from Altera. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 100 terminals and is packaged in a 14mm x 14mm quad terminal position LFQFP package. It operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The FPGA has a maximum clock frequency of 100MHz and 84 I/O lines.
Sign in to ask questions about the Altera EPM7128STC100-15F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128STC100-15F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128STC100-15F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.