The EPM7128STC100-7FN is a 100-pin quad flat package FPGA from Altera. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device can handle clock frequencies of up to 166.7 MHz. It is designed for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The FPGA has 84 I/O lines and is packaged in a 14x14mm LFQFP.
Altera EPM7128STC100-7FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.