The EPM7128STC100-7N is a commercial-grade FPGA with 100 terminals in a quad flatpack package. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device can handle clock frequencies up to 166.7MHz and features 84 I/O lines.
Sign in to ask questions about the Altera EPM7128STC100-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128STC100-7N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128STC100-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.