The EPM7128STI100-10N is a 100-pin quad flat pack industrial temperature FPGA from Altera. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 125 MHz. The device has 100 terminals and 84 I/O lines. It is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The JEDEC package code is S-PQFP-G100, and the package type is LFQFP, TQFP100, 0.63SQ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7128STI100-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7128STI100-10N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7128STI100-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.