The EPM7160SLI84-10 is an industrial-grade FPGA from Altera with 84 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can operate at a maximum clock frequency of 125MHz. It is available in a LCC-84 plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7160SLI84-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7160SLI84-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.