The EPM7160STC100-10N is a 100-pin quad flat pack field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has a maximum clock frequency of 125MHz and features 84 I/O lines. It is packaged in a 14x14mm LFQFP, TQFP100, .63SQ package type.
Altera EPM7160STC100-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7160STC100-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.