EE PLD, 12ns, 160-Cell, CMOS, PQFP100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |