The EPM7160STC100-6N is a 100-pin quad flat package FPGA from Altera, operating within a temperature range of 0 to 70°C. It can handle a supply voltage of 4.75 to 5.25V and supports a maximum clock frequency of 166.7 MHz. The device has 84 I/O lines and is available in a LFQFP, TQFP100, 0.63SQ package type.
Altera EPM7160STC100-6N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 166.7 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7160STC100-6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.