The EPM7192EGI160-12 is an industrial-grade field-programmable gate array (FPGA) from Altera. It has 160 terminals and operates within a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It can handle clock frequencies of up to 125 MHz. The FPGA is mounted in a 15x15mm PGA package with perpendicular terminal positions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P160 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 124 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |