Altera EPM7192EGI160-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P160 |
| Width | 39.624 |
| Length | 39.624 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 124 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7192EGI160-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.