The EPM7256AEFC100-7N is a commercial-grade field-programmable gate array (FPGA) from Altera, featuring a 100-pin S-PBGA-B100 package. It operates within a temperature range of 0 to 70 degrees Celsius and can handle a maximum clock frequency of 126.6 MHz. The device has 84 I/O lines and is designed for use in commercial applications. The supply voltage for this FPGA is between 3 and 3.6 volts, with a nominal voltage of 3.3 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7256AEFC100-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7256AEFC100-7N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 126.6 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256AEFC100-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.