The EPM7256AETC100-5N is a commercial temperature FPGA from Altera with 100 pins and a maximum clock frequency of 172.4 MHz. It operates over a temperature range of 0 to 70 degrees Celsius and has 84 I/O lines. The device is packaged in a 14mm x 14mm TQFP-100 package and requires a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7256AETC100-5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7256AETC100-5N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 172.4 |
| Number of I/O Lines | 84 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256AETC100-5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.