The EPM7256AETI144-7N is a 144-pin TQFP industrial FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G144. The device operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 126.6 MHz. It also has 120 I/O lines and is available in a 20mm x 20mm package.
Altera EPM7256AETI144-7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 126.6 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256AETI144-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.