The EPM7256ATC100-12 is a commercial-grade FPGA from Altera, featuring 100 terminals in a quad flat pack package. It operates within a temperature range of 0 to 70°C and is powered by a nominal 3.3V supply voltage. The device can handle clock frequencies up to 78.1 MHz. It has 84 I/O lines and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Altera EPM7256ATC100-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 78.1 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.