The EPM7256BFC256-10N is a commercial temperature FPGA from Altera with 256 terminals, operating at a supply voltage of 2.375-2.625V and a maximum clock frequency of 188.7MHz. It has a package type of S-PBGA-B256, measuring 17x17mm in size. The device is designed for use in applications where a high level of integration and flexibility are required, and is suitable for use in a range of operating temperatures from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7256BFC256-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 188.7 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256BFC256-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.