The EPM7256BTC100-5 is a commercial temperature FPGA from Altera with 100 pins in a TQFP-100 package. It operates over a temperature range of 0 to 70 degrees Celsius and can handle a maximum clock frequency of 188.7 MHz. The device has 84 I/O lines and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively.
Altera EPM7256BTC100-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 188.7 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256BTC100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.