The EPM7256BTC144-5 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a quad terminal position. The device is packaged in a 20mm x 20mm TQFP-144 package and has a pin count of 144. It operates at a supply voltage of 2.375V to 2.625V and has a maximum clock frequency of 188.7MHz. The FPGA has 120 I/O lines.
Sign in to ask questions about the Altera EPM7256BTC144-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7256BTC144-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 188.7 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256BTC144-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.