The EPM7256GC192-20 is a commercial temperature grade field-programmable gate array (FPGA) from Altera. It features 192 terminals and operates at a maximum temperature of 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It can operate at a maximum clock frequency of 62.5MHz. The FPGA is packaged in a PGA192M, 17x17mm package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P192 |
| Width | 45.15 |
| Length | 45.15 |
| Pin Count | 192 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 62.5 |
| Number of I/O Lines | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |