The EPM7256SRC208-10N is a commercial grade field-programmable gate array (FPGA) from Altera. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 208 terminals and is packaged in a 28mm x 28mm S-PQFP-G208 package. It can operate at a supply voltage of 4.75 to 5.25 volts and has a maximum clock frequency of 125 MHz. The device has 164 I/O lines and is suitable for a variety of applications.
Sign in to ask questions about the Altera EPM7256SRC208-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM7256SRC208-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7256SRC208-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.