The EPM7512AEFC256-7 is a commercial temperature FPGA with 256 terminals, operating at a supply voltage of 3.3V and a maximum clock frequency of 116.3 MHz. It is packaged in a 17x17mm S-PBGA-B256 package with a bottom terminal position. The device is rated for operation between 0°C and 70°C. It has 212 I/O lines and is manufactured by Altera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7512AEFC256-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 116.3 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512AEFC256-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.