The EPM7512BFC256-5N is a commercial temperature FPGA from Altera with 256 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The device can operate at a maximum clock frequency of 163.9MHz. It is packaged in a BGA256 package, measuring 20mm by 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM7512BFC256-5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512BFC256-5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.