The EPM7512BQC208-10 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 208 terminals in a quad position and a JEDEC package code of S-PQFP-G208. The device operates on a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. It can handle a clock frequency of up to 163.9 MHz and has 176 I/O lines. The FPGA is packaged in a 28x28mm plastic QFP-208 package.
Altera EPM7512BQC208-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 163.9 |
| Number of I/O Lines | 176 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512BQC208-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.