The EPM7512BQC208-6 is a 208-pin quad flat package FPGA from Altera. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 147.1 MHz. The device features 176 I/O lines and is packaged in a 28x28mm FQFP. It is suitable for use in a variety of applications requiring high-density logic and digital signal processing.
Altera EPM7512BQC208-6 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 147.1 |
| Number of I/O Lines | 176 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM7512BQC208-6 to view detailed technical specifications.
No datasheet is available for this part.