The EPM9320ARI208-10N is a 208-pin quad flat package FPGA from Altera, operating within an industrial temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V, with a nominal voltage of 5V. The device supports a clock frequency of up to 144.9 MHz and features 132 I/O lines. It is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 144.9 |
| Number of I/O Lines | 132 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |