The EPM9320LC84-20 is a commercial-grade microcontroller from Altera with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device measures 29.3116mm in width and length and has a pin count of 84. It operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The microcontroller can handle clock frequencies up to 100MHz and has 60 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM9320LC84-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 60 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM9320LC84-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.