The EPM9320LI84-20 is a 5V industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 84 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J84. The device measures 29.3116mm in width and length and has a pin count of 84. It operates at a supply voltage of 4.5 to 5.5 volts and a clock frequency of up to 100MHz, with 60 I/O lines available.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |