The EPM9320RC208-15 is a commercial grade field-programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 208 terminals and a quad terminal position. The device is packaged in a 28x28mm RQFP-208 package and has a pin count of 208. It operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The FPGA can handle a clock frequency of up to 117.6MHz and has 132 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM9320RC208-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 117.6 |
| Number of I/O Lines | 132 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM9320RC208-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.