The EPM9480RC208-15C is a 208-pin quad flat package FPGA from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 4.75 to 5.25 volts and can handle a maximum clock frequency of 117.6 MHz. This device has 146 I/O lines and is packaged in a FQFP with dimensions of 28mm by 28mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 117.6 |
| Number of I/O Lines | 146 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |