Res Kits Thin Film 50 Ohm to 100 Ohm 2% 4W/6W/8W/10W/20W/30W/40W Surface Mount
Checking distributor stock and pricing after the page loads.
| Resistance Range | 50 to 100Ohm |
| Tolerance | 2% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thin Film |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |