
The AHI01010 is an 8-pin DIP power transformer with a primary voltage rating of 115/230V and a secondary voltage rating of 5/10V. It has a high potential of 4200Vrms and can operate at a primary frequency of 50/60Hz. The transformer is designed for through-hole mounting and has a product length of 48.5mm and a product depth of 41mm. It weighs 240g and has a dual primary and secondary configuration.
Sign in to ask questions about the American Zettler AHI01010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AHI01010 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 48.5 |
| Product Depth (mm) | 41 |
| Product Weight (g) | 240 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI01010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.