
The AHI01012 is a dual primary, dual secondary power transformer with a high potential of 4200Vrms. It is designed for use in applications with a primary frequency of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides. The transformer is mounted through a hole and has a package type of DIP with 8 terminals. It measures 48.5mm in length and 41mm in depth, and weighs 240g.
Sign in to ask questions about the American Zettler AHI01012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AHI01012 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 48.5 |
| Product Depth (mm) | 41 |
| Product Weight (g) | 240 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI01012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.