The AHI01016 is an 8-terminal dual-dual power transformer from American Zettler. It features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 8/16V. The transformer has a high potential rating of 4200Vrms and can operate at primary frequencies of 50/60Hz. It is available in a DIP package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AHI01016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 48.5 |
| Product Depth (mm) | 41 |
| Product Weight (g) | 240 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI01016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.