
The AHI01020 is an 8-pin DIP power transformer with a dual primary configuration for 115/230V and a dual secondary configuration for 10/20V. It features a high potential of 4200Vrms and is designed for through-hole mounting. The transformer is available in a 48.5mm long and 41mm deep package, weighing 240g. It is suitable for use in a variety of applications, including those requiring a power transformer with a specific voltage conversion ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AHI01020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 48.5 |
| Product Depth (mm) | 41 |
| Product Weight (g) | 240 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI01020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.