
The AHI02510 is an 8-pin DIP power transformer with a dual primary and dual secondary configuration, suitable for use in a variety of applications. It has a high potential of 4200Vrms and can operate at primary frequencies of 50 or 60 Hz. The transformer is designed for through-hole mounting and has a product length of 41.5mm and a product depth of 37mm. It weighs 113g and is manufactured by American Zettler.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Zettler AHI02510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 37 |
| Product Weight (g) | 113 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI02510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.