
The AHI02512 power transformer features a dual primary and secondary configuration, supporting both parallel and series connections. It operates at a high potential of 4200Vrms and is designed for use in through-hole mounting applications. The transformer is rated for use with primary side voltages of 115 or 230V and secondary side voltages of 6.3 or 12.6V. It is suitable for use in a variety of applications, including those requiring a high level of electrical isolation.
Sign in to ask questions about the American Zettler AHI02512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AHI02512 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 37 |
| Product Weight (g) | 113 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI02512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.