This power transformer features a dual primary configuration with voltages of 115V and 230V, and a dual secondary configuration with voltages of 8V and 16V. It has a high potential of 4200Vrms and can operate at frequencies of 50/60Hz. The transformer is designed for through hole mounting and has a package type of DIP. It measures 41.5mm in length and 37mm in depth, and weighs 113g.
Sign in to ask questions about the American Zettler AHI02516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AHI02516 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 37 |
| Product Weight (g) | 113 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI02516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.