
This power transformer from American Zettler features a dual primary configuration with a voltage rating of 115/230V and a dual secondary configuration with a voltage rating of 12/24V. It has a high potential rating of 4200Vrms and can operate at primary frequencies of 50/60Hz. The transformer is designed for through-hole mounting and has a package type of DIP with 8 terminals. It measures 41.5mm in length and 37mm in depth, with a weight of 113g.
Sign in to ask questions about the American Zettler AHI02524 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Zettler AHI02524 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 37 |
| Product Weight (g) | 113 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 4200Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | 26806 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHI02524 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.